Skip to content

Bussmann by Eaton 400MMT

400A 690V AC TYPE T FUSE

Mfr. Part #: 400MMT / RS Stock #: 71390006

Bussmann by Eaton

Bussmann by Eaton 400MMT

Mfr. Part #: 400MMT
RS Stock #: 71390006

Description

400A 690V AC TYPE T FUSE

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$816.22

10

$775.41

25

$734.60

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Semiconductor, DC Common bus, DC drives, power converters/rectifiers
Class
Class aR
Current Rating
400 A
Dimensions
3.27 in H X 1.54 in W X 4.33 in L
Indicator
None
Mounting Type
Stud
Shape
Rectangular
Type
High speed British standard fuse
UPC Code
051712834940
Weight
15.87329 oz

Overview

Eaton's Bussmann British standard BS88 fuses can be used in multiple applications; industrial, utility, street lighting and domestic. Full range of rated current and voltage available as well as compatible fuse holders. They meet the BS88 part 1 and 2 and IEC 60269-1 and -2 standards.