Skip to content

Bussmann by Eaton 63FE

Fuse, Fast Acting HRC, 63A, 690 VAC, Bolt, FE Series

Mfr. Part #: 63FE / RS Stock #: 70332163

Bussmann by Eaton

Bussmann by Eaton 63FE

Mfr. Part #: 63FE
RS Stock #: 70332163

Description

Fuse, Fast Acting HRC, 63A, 690 VAC, Bolt, FE Series

In Stock:

47

Price

Qty.

Standard Price

1

$14.13

5

$13.42

10

$12.71

50

$12.01

100

$11.30

250

$10.60

Additional Inventory

Can ship in 10 days:

77

On order:

101

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1568973
Application
Semiconductor, DC Common bus, DC drives, power converters/rectifiers
Class
Class aR
Current Rating
63 A
Dimensions
0.79 in H X 0.79 in W X 2.99 in L
Indicator
None
Mounting Type
Stud
Primary Type
Single Use Fuses
Series
Shape
Rectangular
Speed
Fast Acting sec
Termination
Bolted
Type
High speed British standard fuse
UPC Code
051712836494
Voltage Rating
690 V
Weight
1.42507 oz

Overview

Eaton's Bussmann British standard BS88 fuses can be used in multiple applications; industrial, utility, street lighting and domestic. Full range of rated current and voltage available as well as compatible fuse holders. They meet the BS88 part 1 and 2 and IEC 60269-1 and -2 standards.