Skip to content

Bussmann by Eaton CB123-30HB

Circuit Breaker Automotive Type III 30A Stud Mnt W/Lengthwise Brkt and Cover

Mfr. Part #: CB123-30HB / RS Stock #: 71420323

Bussmann by Eaton

Bussmann by Eaton CB123-30HB

Mfr. Part #: CB123-30HB
RS Stock #: 71420323

Description

Circuit Breaker Automotive Type III 30A Stud Mnt W/Lengthwise Brkt and Cover

In Stock:

1

Price

Qty.

Standard Price

1

$29.18

5

$27.72

10

$26.26

50

$24.80

100

$23.34

250

$21.89

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
RVs, trucks and marine systems
Current Rating
30 A
Dimensions
2.10 in H X 1.70 in W X 0.55
Shape
Rectangular
Type
Automotive circuit breaker
UPC Code
51712601665
Weight
0.44 lbs

Overview

Type I, Type II and Type III circuit breakers match the ATM and ATC fuse footprint. Ultra-thin, to fit in tight spaces, they're the smallest automotive circuit breakers on the market. Provide voltage and current limiting functionality and are designed for the on- and off-highway requirements of trucks, RVs, construction, agriculture, ATV and material handling equipment.