Skip to content

Bussmann by Eaton CHCC1DIU

Fuse Holder, Modular, 1-Pole, 600 VAC/VDC, 30 A, w/Indicator, for Class CC Fuses

Mfr. Part #: CHCC1DIU / RS Stock #: 70264459

Bussmann by Eaton

Bussmann by Eaton CHCC1DIU

Mfr. Part #: CHCC1DIU
RS Stock #: 70264459

Description

Fuse Holder, Modular, 1-Pole, 600 VAC/VDC, 30 A, w/Indicator, for Class CC Fuses

In Stock:

148

Price

Qty.

Standard Price

1

$59.02

10

$56.07

25

$53.12

Additional Inventory

On order:

72

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Class
Class CC
Current Rating
30 A
Dimensions
2.91 in H X 3.28 in W X 0.69
Number of Poles
1
Primary Type
Fuse Holder
Shape
Rectangular
Type
Modular fuse holder
UPC Code
051712362665
Voltage Rating
600 V
Weight
0.22 lbs

Overview

Bussmann series Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection.