Skip to content

Bussmann by Eaton FP-2

Fuse Puller, Sizes 13/32 x 13/16in

Mfr. Part #: FP-2 / RS Stock #: 70150866

Bussmann by Eaton

Bussmann by Eaton FP-2

Mfr. Part #: FP-2
RS Stock #: 70150866

Description

Fuse Puller, Sizes 13/32 x 13/16in

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$74.66

5

$70.93

10

$69.44

25

$67.94

Additional Inventory

On order:

29

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Safely and easily extract fuses from blocks and holders
Dimensions
0.50 in H X 2.80 in W X 7.25
For Use With
13/16 x 3 (Ferrule Type), 1-1/2 x 7-1/8 (Knife Blade), 2 x 8-5/8 (Knife Blade), 2-1/2 x 10-3/8 (Knife Blade), 1-1/4 x 7-1/8 (Knife Blade), 1-3/4 x 9-5/8 (Knife Blade), 2-1/2 x 11-5/8 (Knife Blade) in. in
Fuse Size
13/16 x 3 (Ferrule Type), 1-1/2 x 7-1/8 (Knife Blade), 2 x 8-5/8 (Knife Blade), 2-1/2 x 10-3/8 (Knife Blade), 1-1/4 x 7-1/8 (Knife Blade), 1-3/4 x 9-5/8 (Knife Blade), 2-1/2 x 11-5/8 (Knife Blade) in. in
Fuse Type
Ferrule Type
Shape
Rectangular
Type
Fuse Puller
UPC Code
051712101912
Weight
0.15 lbs

Overview

Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.