Skip to content

Bussmann by Eaton JJN-30

Fuse, Fast Acting, 30 A, 300 VAC, 0.41 in. +/-0.02, 0.88 in. +/-0.02, JJN

Mfr. Part #: JJN-30 / RS Stock #: 70150994

Bussmann by Eaton

Bussmann by Eaton JJN-30

Mfr. Part #: JJN-30
RS Stock #: 70150994

Description

Fuse, Fast Acting, 30 A, 300 VAC, 0.41 in. +/-0.02, 0.88 in. +/-0.02, JJN

In Stock:

12

Price

Qty.

Standard Price

1

$71.46

10

$67.88

25

$64.31

50

$60.74

100

$57.17

250

$53.59

Additional Inventory

On order:

20

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Large apartment complexes, multi-family meter stacks, VFD line protection
Class
Class T
Current Rating
30 A
Current, Ratings
30 A
Diameter
0.41 ±0.02 in
Dimensions
0.87 in H X 0.42 in W X 0.42 in L
Indicator
Non-indicating
Length Tolerance
+⁄-0.02
Mounting Type
Stud
Primary Type
Single Use Fuses
Series
Shape
Rectangular
Speed
Very Fast Acting sec
Termination
Cartridge
Type
Fuse
UPC Code
051712627009
Voltage Rating
300 V
Weight
0.1 lbs

Overview

Bussmann's Class T current-limiting, fast-acting fuses. Provides 10X better current limitation to help prevent equipment damage caused by short-circuit events. 200 kA Interrupting rating complies with NEC® Section 110.9 for today’s large capacity systems. Small, space-saving fuses provide a high degree of current limitation on short-circuits for excellent component protection.