Bussmann by Eaton JJS-400
Fuse Class T Fast Blow Holder Mount Knife Blade Termination 600VAC 400A
Mfr. Part #: JJS-400 / RS Stock #: 71446376
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$481.13
10
$457.08
25
$433.02
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Large apartment complexes, multi-family meter stacks, VFD line protection
Class
Class T
Current Rating
400 A
Dimensions
1.00 in H X 1.00 in W X 3.63 in L
Indicator
Non-indicating
Shape
Rectangular
Special Features
Non-indicating
Type
Fuse
UPC Code
051712628044
Voltage Rating
600 VAC
Weight
0.5 lbs
Overview
Bussmann's Class T current-limiting, fast-acting fuses. Provides 10X better current limitation to help prevent equipment damage caused by short-circuit events. 200 kA Interrupting rating complies with NEC® Section 110.9 for today’s large capacity systems. Small, space-saving fuses provide a high degree of current limitation on short-circuits for excellent component protection.