Skip to content

Bussmann by Eaton LPJ-225SP

Fuse Slow Blow Cartridge Class J 225A 600V Bolt Mount

Mfr. Part #: LPJ-225SP / RS Stock #: 71274943

Bussmann by Eaton

Bussmann by Eaton LPJ-225SP

Mfr. Part #: LPJ-225SP
RS Stock #: 71274943

Description

Fuse Slow Blow Cartridge Class J 225A 600V Bolt Mount

In Stock:

1

Price

Qty.

Standard Price

1

$990.96

10

$941.41

25

$891.87

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Specialized circuits and industrial control
Class
Class J
Current Rating
225 A
Dimensions
2.00 in H X 2.00 in W X 7.13 in L
Indicator
Non-indicating
Primary Type
Single Use Fuses
Series
Shape
Rectangular
Special Features
Non-indicating, High in-rush current motor protection
Speed
Slow Blow sec
Termination
Bolted
Type
Fuse
UPC Code
051712523196
Voltage Rating
600 VAC ; 300 VDC
Weight
1.5 lbs

Overview

Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint