Skip to content

Bussmann by Eaton NNC

Accessory, Dummy Fuse, Neutral, 1/4 x 1 1/4 Inch, Surface Mount, NNC Series

Mfr. Part #: NNC / RS Stock #: 71461321

Bussmann by Eaton

Bussmann by Eaton NNC

Mfr. Part #: NNC
RS Stock #: 71461321

Description

Accessory, Dummy Fuse, Neutral, 1/4 x 1 1/4 Inch, Surface Mount, NNC Series

In Stock:

30

Price

Qty.

Standard Price

1

$62.81

10

$59.67

25

$56.53

50

$53.39

100

$50.25

250

$47.11

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
1.21 in H X 0.25 in W X 0.25 in L
Indicator
Non-indicating
Mounting Style
Surface Mount
Primary Type
Fuse Holder
Series
Shape
Rectangular
Type
Dummy fuse neutral
UPC Code
051712184885
Weight
0.2 lbs

Overview

Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.