C&K BD08
Switch,DIP,Slide,SPST,8 Position,Raised Actuator,100mA,5VDC,ThruHole,PC Pin
Mfr. Part #: BD08 / RS Stock #: 70128464
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.79
5
$1.65
10
$1.58
100
$1.43
250
$1.34
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
0.297” (7.54mm) mm
Actuator Type
Slide
Application
Address switch for industrial controls, Logic switching for computers and peripherals, Function controlling for numerous applications
Capacitance
5 pF
Contact Form
SPST-NO
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
100 mA
Dielectric Strength
500 V
Insulation Resistance
1,000,000,000 ohm
Material
Glass Filled Polyester (Case And Cover) ; Glass Filled Nylon (Actuator) ; Gold over Nickel over Phosphor Bronze (Contact)
Mounting Hole Size
0.38 in
Mounting Type
PCB Mount
Number of Poles
1
Number of Positions
8
Number of Switches
8
Operating Temperature
-40 to 85 °C
Pitch
0.100” (2.54mm) in
Profile
Raised
Termination
Through Hole
Type
DIP
Voltage Rating
50 VDC
Overview
Standard Profile DIP Switch, PCB Mounting, Switch Function SPST, Contact Current Rating 100 mA
Contact Rating: Carry — 100 mA max. at 50 VDC; Switch — 100 mA max. at 5 VDC or 25 mA max. at 25 VDC. Operating Temperature: -40°C to 85°C. Case and Cover: Glass-filled polyester, red. Actuator: Glass-filled nylon, white. Terminals: Tin-lead.
All BD series standard profile DIP switches can be hand soldered or machine soldered without the use of boot, caps, tapes or special attention. Open base washable models have unique design, allowing solvent cleaners and water/detergent solutions to flush
Contact Rating: Carry — 100 mA max. at 50 VDC; Switch — 100 mA max. at 5 VDC or 25 mA max. at 25 VDC. Operating Temperature: -40°C to 85°C. Case and Cover: Glass-filled polyester, red. Actuator: Glass-filled nylon, white. Terminals: Tin-lead.
All BD series standard profile DIP switches can be hand soldered or machine soldered without the use of boot, caps, tapes or special attention. Open base washable models have unique design, allowing solvent cleaners and water/detergent solutions to flush