Skip to content

C&K C222J12S205PQF

Switch, Rocker, DPST, 15 A @ 125 VAC, 10 A @ 250 VAC, 125/250, On-Off, Silver

Mfr. Part #: C222J12S205PQF / RS Stock #: 70128621

C&K

C&K C222J12S205PQF

Mfr. Part #: C222J12S205PQF
RS Stock #: 70128621

Description

Switch, Rocker, DPST, 15 A @ 125 VAC, 10 A @ 250 VAC, 125/250, On-Off, Silver

Out of Stock

Price

Qty.

Standard Price

1

$5.09

10

$4.94

25

$4.81

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rocker
Application
Floor care products, power outlet strips, small applicances.
Button Color
Black
Contact Form
DPST
Contact Material
Silver
Current Rating
10 A
Dielectric Strength
2500 V
Electrical Life
10000 Make and Break Cycles at Full Load Cycles
Insulation Resistance
10^9 Ohms (Min.) ohm
Mounting Hole Size
1.125 x 1.000 In.
Mounting Type
Snap-In
Number of Poles
2
Number of Positions
2
Operation
ON-OFF
Series
C Series
Standards
UL Recognized, CSA Certified, VDE Approved
Termination
QC Tabs
Type
Rocker
Voltage Rating
125 VAC

Overview

(STD.) Quick Connect Terminal Style, (STD.) Snap-In Mounting Style, Power Rocker Switches

- Contact Rating: 15 A @ 125 VAC; 10 A @ 250 VAC. - Housing and Actuator: Nylon, black. - Movable Contact: Copper, silver-plated. - Contacts and Terminals: Copper, silver-plated (15 amp models, copper). - Electrical Life: 10,000 make-and-break cycles at full load. - Dielectric Strength: 2500 V RMS min. at sea level. All models UL, CSA.
Snap-in mounting.