Skip to content

Carling Technologies 2GK50-73

Switch, Toggle, 10 A at 250 VAC, 15 A at 125 VAC, 125 to 250 VAC, DPST, 85 C

Mfr. Part #: 2GK50-73 / RS Stock #: 70131537

Carling Technologies

Carling Technologies 2GK50-73

Mfr. Part #: 2GK50-73
RS Stock #: 70131537

Description

Switch, Toggle, 10 A at 250 VAC, 15 A at 125 VAC, 125 to 250 VAC, DPST, 85 C

In Stock:

2487

Price

Qty.

Standard Price

1

$13.58

5

$12.49

10

$11.54

20

$10.45

50

$9.64

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Bat
Alternate Mfr Part Number
GGG-34620000 ; 2GK50-73 ; 2GK50-73
Application
For usage in low voltage DC applications
Contact Form
DPST
Contact Material
Silver
Current Rating
10 A
Dielectric Strength
1000 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
0 °C
Mounting Hole Size
0.5 in
Mounting Type
Panel Mount
Number of Poles
2
Number of Positions
2
Operation
ON-NONE-OFF
Series
Standards
UL Listed, CSA Certified
Termination
Solder Lugs
Type
Toggle
Voltage Rating
125 V

Overview

General purpose workhorses with options tailored to meet most any need. Ratings to 20A 277VAC, international approvals, various actuator, bushing, termination, and circuit choices allow this toggle switch to easily integrate into a variety of different applications. The G-Series has a storied history in the Marine, Food Service, Generator, Industrial Control, and Office Automation markets and is appropriate for usage in low voltage DC applications as well.