Skip to content

Carlo Gavazzi, Inc. RHS112A

Relay, Thermal Resistance 0.76 K/W, W112 X D103 X H80 mm, 840 g, RHS Series

Mfr. Part #: RHS112A / RS Stock #: 70014354

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. RHS112A

Mfr. Part #: RHS112A
RS Stock #: 70014354

Description

Relay, Thermal Resistance 0.76 K/W, W112 X D103 X H80 mm, 840 g, RHS Series

In Stock:

30

Price

Qty.

Standard Price

1

$87.87

10

$83.48

25

$79.08

50

$74.69

100

$70.30

250

$65.90

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
1-Phase, 3-Phase Solid State Relays
Dimensions
6.30 in H X 5.10 in W X 5.10 in L
Mounting Type
Panel Mount
Phase
1 Phase ; 3 Phase
Primary Type
Relay
Series
Special Features
With DIN-Rail Adapter
Surface Area
57472
Thermal Resistance
0.76 C/W
Weight
1.9 lbs

Overview

RHS Series
Carlo Gavazzi solid state relay heatsinks & retaining clips provide the user with a wide variety of options to ensure your application is covered