Skip to content

Carol Brand / General Cable 01362.15.01

Multiconductor Cable, 3C, 14AWG, 41x30, BC, EPDM ins, Black Rubber jkt, SJ

Mfr. Part #: 01362.15.01 / RS Stock #: 70040383

Carol Brand / General Cable

Carol Brand / General Cable 01362.15.01

Mfr. Part #: 01362.15.01
RS Stock #: 70040383

Description

Multiconductor Cable, 3C, 14AWG, 41x30, BC, EPDM ins, Black Rubber jkt, SJ

Out of Stock

Price

Qty.

Standard Price

25

$214.44

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For portable tools and equipment, portable appliances, mall motors and associated machinery
Cable Type
Portable Cord
Conductor Material
Bare Copper (BC)
Insulation Material
Ethylene Propylene Diene Monomer (EPDM)
Jacket Color
Black
Jacket Material
Rubber (RBR)
Number of Conductors
3
Outer Diameter
0.37 in
Packaging
Coil
Product Header
Carolprene® Jacketed Type SJOOW Portable Cord
Standards
SJ
Stranding
41x30
Wire Size
14 AWG

Overview

  • UL Flexible Cord — UL Subject 62
  • CSA Flexible Cord — C22.2-49
  • MSHA Approved
  • JC 580