Cherry Americas G86-62401EUADAA
Keyboard,Compact,QWERTY 106 Key,W/Touchpad,USB,IP54,Yellow Status LED,Black
Mfr. Part #: G86-62401EUADAA / RS Stock #: 70207354
Price
Qty.
Standard Price
1
$126.00
5
$119.70
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
1.85 m
Housing Color
Black
Interface
USB
Number of Keys
106
Primary Type
Keyboard
Size
14 Inch in
Special Features
Touchpad
Type
Compact
Overview
Cherry Americas’s 6240 Series Compact keyboard with integrated touchpad for industrial applications.
Features:
• Full QWERTY key layout in a compact 14” form
• Enhanced US 106 position key layout
• Robust design with IP54 spill and dust resistant keys
• Touchpad (1000dpi) ensures easy cursor navigation with minimal desktop surface
• Two switch activated mouse buttons on touchpad
• Yellow status LED’s for improved visibility in rooms with artificial illumination
• Numeric pad includes “00” key for fast currency typing
• 1.85 m cable
Applications:
Rack mount systems
Airlines
Education/Schools
Banking
Medical Equipment
Automotive equipment
POS/POT
Office data entry
White box PC’s
Field services
Test equipment
Kiosk
Manufacturing