Skip to content

Cherry Americas JK-8500EU-2

Keyboard,Corded,STREAM,Ultra Quiet,10 Hot Keys,4 LED Status Displays,USB,Black

Mfr. Part #: JK-8500EU-2 / RS Stock #: 71918094 Better World Products Better World

Cherry Americas

Cherry Americas JK-8500EU-2

Mfr. Part #: JK-8500EU-2
RS Stock #: 71918094

Description

Keyboard,Corded,STREAM,Ultra Quiet,10 Hot Keys,4 LED Status Displays,USB,Black

In Stock:

8

Price

Qty.

Standard Price

1

$32.96

5

$30.32

10

$28.02

Additional Inventory

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Up to 10 million actuations per key
Approvals
cURus ; VDE-GS ; CE ; FCC
Better World Product
Yes
Better World Verification
Blue Angel
Cable Length
1.8 m
Current Rating
0.02 A
Dimensions
0.71 in H X 0.00 in W X 18.23 in L
Housing Color
Black
Interface
USB
Keypad Color
Black
Legend
White
Number of Keys
114
Primary Type
Keyboard
Special Features
10 Office and Multimedia Hot Keys ; Metal Plate for Stability
Type
Cabled
UPC Code
4025112090233

Overview

?Ultra quiet for office environments ?Very smooth key action for comfort and tactile feel ?Integrated metal plate and rubber pads for stability while in use ?Red LED's built into 3 common keys for easy identification ?6 dedicated hot keys for controlling your multimedia player ?Legendary CHERRY quality. Multiple 2 color and multiple language/country layouts available.

In the office environment, input devices are our daily companions and are in use hours on end. The STREAM Keyboard from CHERRY sets a new standard for comfort, quietness, reliability and affordability. Thanks to a integrated metal plate, the STREAM keyboard will impress with its stiffness and stability despite its slim design. Two feet and eight rubber pads ensure a firm stand while in use. Special attention was made to noise reduction while typing. This promises to be the most comfortable and quiet keyboard CHERRY has ever made- a must in some office environments. Red status LED's - CAPS LOCK, NUM and SCROLL LOCK are integrated directly into the key to give you a quick visual warning. Ten additional keys make work with Microsoft Office and multimedia application easier. This includes 6 that are specifically designed to work with your multimedia player. A lock button allows user to log out at the push of a button.