Skip to content

Chicago Pneumatic Tools CP9104Q

Pencil Air Die Grinder, 1/8" Collet, 1/4" Inlet, 60000 RPM, 6151 Series

Mfr. Part #: CP9104Q / RS Stock #: 72625626

Chicago Pneumatic Tools

Chicago Pneumatic Tools CP9104Q

Mfr. Part #: CP9104Q
RS Stock #: 72625626

Description

Pencil Air Die Grinder, 1/8" Collet, 1/4" Inlet, 60000 RPM, 6151 Series

In Stock:

2

Price

Qty.

Standard Price

1

$185.92

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6151959104
Dimensions
5.24 in L
Inlet Diameter
1/4 in
Operating Pressure
91 PSI
Power
0.05 hp
Series
Speed
60000 RPM
Type
Air Grinder
Weight
0.2 kg