Skip to content

Cinch DB-25P

Connector d-sub str plug stamped contacts solder cup termination 25 pin contact

Mfr. Part #: DB-25P / RS Stock #: 70039597

Cinch

Cinch DB-25P

Mfr. Part #: DB-25P
RS Stock #: 70039597

Description

Connector d-sub str plug stamped contacts solder cup termination 25 pin contact

In Stock:

44

Price

Qty.

Standard Price

1

$16.75

5

$15.41

10

$14.40

Additional Inventory

On order:

500

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Current Rating
5 A
Dielectric Material
Polyester
Housing Finish
Zinc Chromate
Housing Material
Steel
Number of Contacts
25
Number of Rows
2
Primary Type
D-Sub
Series
Strain Relief
Straight/Right Angle
Termination
Solder
Type
Plug
Wire Size
20 AWG

Overview

25 Contact Plug — Basic D, D-Subminiature Connectors — Solder Pot Contacts with Standard Shell