Skip to content

CML Innovative Technologies 19010353

Panel Mount Indicator 8mm flat bezel 24VDC red

Mfr. Part #: 19010353 / RS Stock #: 70011627

CML Innovative Technologies

CML Innovative Technologies 19010353

Mfr. Part #: 19010353
RS Stock #: 70011627

Description

Panel Mount Indicator 8mm flat bezel 24VDC red

In Stock:

138

Price

Qty.

Standard Price

1

$3.86

5

$3.74

10

$3.55

100

$3.28

1000

$2.90

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Current Rating
20 mA
Dimensions
1.58 in H
Housing Material
Satin Chrome
Lamp Life
80,000 hr Hour(s)
Lamp Type
LED
Life
100 Hours
Luminous Intensity
13.00 mcd
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Hole Diameter
8 mm
Mounting Hole Size
0.315 in ; 8 mm
Operating Voltage
24 V
Package Type
T-1 3/4
Panel Thickness
10 mm
Product Header
Superflat Bezel LED Indicator
Standards
UL Recognized and VDE Approved
Supply Voltage
24 VDC
Termination
Quick Connect
Type
Non-Relampable
Voltage Rating
24 V

Overview

Panel Mount LED Indicator, Luminous Intensity 13 mcd, Operating Temperature -25 to +60 °C
  • Shock and vibration proof ?Extremely long lifetime ?Easy to install ?High degree of protection ?Low power consumption
    LED Indicators are manufactured with high brightness colored diffused 5mm LEDs. These LEDs are fitted in high quality metal bezels, supplied with fixing nut and washer.