Skip to content

CML Innovative Technologies 192A2352

Panel Mount Indicator 14mm round lens 24VAC/DC yellow

Mfr. Part #: 192A2352 / RS Stock #: 70011793

CML Innovative Technologies

CML Innovative Technologies 192A2352

Mfr. Part #: 192A2352
RS Stock #: 70011793

Description

Panel Mount Indicator 14mm round lens 24VAC/DC yellow

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$8.20

5

$7.96

10

$7.55

100

$6.97

1000

$6.15

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Yellow
Current Rating
9 mA
Dimensions
41 mm ± 2 mm
Housing Material
Satin Chrome Bezel
Lamp Life
80,000 hr Hour(s)
Lamp Type
LED
Life
100 Hours
Luminous Intensity
1000.00 mcd
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Diameter
14 mm
Mounting Hole Size
0.5 in ; 12.7 mm
Operating Voltage
24 V
Panel Thickness
11 mm
Product Header
Standard Bezel Sunlight Visibility LED Indicator
Special Features
Daylight Visible
Standards
UL Listed, VDE Approved
Supply Voltage
24 VDC
Termination
Quick Connect
Type
Non-Relampable
Voltage Rating
24 V

Overview

Panel Mount, 1000 mcd Luminous Intensity, Yellow, LED Indicators
  • Shock and vibration proof ?Extremely long lifetime ?Easy to install ?High degree of protection ?Low power consumption ?Connection by solder/faston tab terminals