CML Innovative Technologies 19510331
Panel Mount Indicator 8mm prominent, exterior bezel 130VAC green
Mfr. Part #: 19510331 / RS Stock #: 70011583
Price
Qty.
Standard Price
1
$6.81
5
$6.61
10
$6.27
100
$5.79
1000
$5.11
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green
Dimensions
1.61 in H
Lamp Life
60,000 hr Hour(s)
Lamp Type
LED
Life
100 Hours
Luminous Intensity
10.00 mcd
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Hole Diameter
8 mm
Mounting Hole Size
0.315 in ; 8 mm
Operating Voltage
130 V
Package Type
T-1-3/4
Product Header
Prominent (Exterior) Bezel with Protection Tube LED Indicator
Standards
UL Listed, VDE Approved
Supply Voltage
130 VAC
Termination
Quick Connect
Type
Non-Relampable
Voltage Rating
130 V
Overview
Panel Mount LED Indicator, 5.5 mm (Max.) Panel Thickness
Shock and vibration proof ?Easy to install ?High degree of protection ?Low power consumption ?Prominent (exterior) bezel 130 VAC and 230 VAC with protection tube IP67
LED Indicators are manufactured with high brightness colored diffused 5 mm. These LEDs are fitted in high quality satin chrome, black chrome or matt chrome metal bezels, supplied with fixing nut and washer. Connection is by faston/solder tab terminals. B
LED Indicators are manufactured with high brightness colored diffused 5 mm. These LEDs are fitted in high quality satin chrome, black chrome or matt chrome metal bezels, supplied with fixing nut and washer. Connection is by faston/solder tab terminals. B