Skip to content

Conxall 4282-9PG-300

Connector #20 Solder Cup 9 Pin Gold over Nickel 600 V

Mfr. Part #: 4282-9PG-300 / RS Stock #: 70025500

Conxall

Conxall 4282-9PG-300

Mfr. Part #: 4282-9PG-300
RS Stock #: 70025500

Description

Connector #20 Solder Cup 9 Pin Gold over Nickel 600 V

In Stock:

12

Price

Qty.

Standard Price

1

$12.87

10

$11.84

25

$10.29

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; CSA
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Plating
Gold Over Nickel
Contact Size
20 AWG
Contact Type
Pin
Current Rating
5.6 A
Gender
Panel Plug
Housing Finish
Nylon
Housing Material
Nylon
Housing Type
Plastic
IP Rating
IP67
Keyed Position
Keyed
Mates With
Cable Socket Mini-Con-X® Field Installable Connectors
Mating Type
Threaded
Mounting Type
Panel Mount
Number of Contacts
9
Packaging
Bulk
Primary Type
Cable End Connector
Series
Termination
Solder
Type
Sealed
Voltage Rating
600 V
Wire Size
20 AWG

Overview

MICRO-CON-X® Field Installable Connectors

Contact arrangements shown are wiring view of cable end pins/sockets. Key/Keyway shown for orientation only. *Available in Connector Types: Cable-End Socket, Panel-Mount Pin and Cable-to-Cable Pin-Styles Only.

  • Provide Quality Solutions Requiring Interconnection in Harsh Environments
  • 2-31 Contacts Available
  • Applications Include, But Not Limited to, Marine, GPS Systems, Transportation, Etc.
  • Ratings: 3.0 to 7.5 A, 600 V
  • Contact Plating: Gold Over Nickel
  • Mechanical Specifications: Minimum of 300 Mate/Unmate Cycles, Overriding Locking Feature on Coupling Ring to Prevent Vibration or Loosening, and an All Series Hex Nut to Withstand 1-12 inch/lb. Tightening Torque
  • Environmental Specifications: Temperature: -55°C to +125°C (-67°F to +257°F), Corrosion: 300 Hour Salt Spray Contacts
  • With Hex Nut and Gasket