Skip to content

Conxall 6282-3SG-3DC

Connector #2 Solder Cup 3 Socket Gold over Nickel (Standard) 600 V Nylon

Mfr. Part #: 6282-3SG-3DC / RS Stock #: 70025428

Conxall

Conxall 6282-3SG-3DC

Mfr. Part #: 6282-3SG-3DC
RS Stock #: 70025428

Description

Connector #2 Solder Cup 3 Socket Gold over Nickel (Standard) 600 V Nylon

In Stock:

215

Price

Qty.

Standard Price

1

$2.31

25

$2.08

50

$1.97

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; CSA
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Plating
Gold Over Nickel
Contact Size
2 AWG
Contact Type
Socket
Current Rating
7.5 A
Features
Backshell
Gender
Cable Socket
Housing Finish
Nylon
Housing Material
Nylon
Housing Type
Plastic
IP Rating
IP67
Keyed Position
Keyed
Mates With
Cable to Cable & Panel Mount Mini-Con-X® Field Installable Connectors
Mating Type
Bayonet
Mounting Type
Cable Mount
Number of Contacts
3
Packaging
Bulk
Primary Type
Mini
Series
Special Features
Twist Lock
Termination
Solder
Type
Cable End
Voltage Rating
600 V
Wire Size
20-24 AWG

Overview

Solder Cup, 600 V, -55 to +125 °C, Field Installable Connectors

Contact arrangements shown are wiring view of cable end pins/sockets. Key/Keyway shown for orientation only. *Available in Connector Types: Cable-End Socket, Panel-Mount Pin and Cable-to-Cable Pin-Styles Only.

  • Provide Quality Solutions Requiring Interconnection in Harsh Environments
  • 2-31 Contacts Available
  • Applications Include, But Not Limited to, Marine, GPS Systems, Transportation, Etc.
  • Ratings: 3.0 to 7.5 A, 600 V
  • Contact Plating: Gold Over Nickel
  • Mechanical Specifications: Minimum of 300 Mate/Unmate Cycles, Overriding Locking Feature on Coupling Ring to Prevent Vibration or Loosening, and an All Series Hex Nut to Withstand 1-12 inch/lb. Tightening Torque
  • Environmental Specifications: Temperature: -55°C to +125°C (-67°F to +257°F), Corrosion: 300 Hour Salt Spray Contacts
  • Daisy Chain Grommet with 3 I.D.s: 0.125", 0.188" and 0.250"