Skip to content

Cosel U.S.A. Inc. SUS102405C

DC-DC Converter, 5V, 2A, 18-36V In, Open Frame, Thru Hole, Switching, ZU Series

Mfr. Part #: SUS102405C / RS Stock #: 70160817

Cosel U.S.A. Inc.

Cosel U.S.A. Inc. SUS102405C

Mfr. Part #: SUS102405C
RS Stock #: 70160817

Description

DC-DC Converter, 5V, 2A, 18-36V In, Open Frame, Thru Hole, Switching, ZU Series

In Stock:

5

Price

Qty.

Standard Price

1

$40.10

5

$38.09

10

$37.29

25

$36.49

50

$35.69

100

$34.88

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open-Frame
Current Rating
2 A
Line Regulation
20 mV
Load Regulation
40 mV
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
5VDC@2A
Output 1 Voltage
5 V
Output Power
10 W
Output Voltage
5 VDC
Power Rating
10 W
Primary Type
DC-DC
Product Header
SU Series On-Board Type Power Supply
Special Features
Remote On/Off
Standards
UL, cUL Approvals, CE Marking
Type
Embedded
Weight
6 g

Overview

  • High Reliability
  • SMD Mounting Type and Through-hole Mounting
  • High Efficiency (synchronous rectifier circuit)
  • Built-in Over Current Protection
  • RoHS Compliant
  • UL1950, C-UL, EN60950
  • Low Voltage Directive
  • 5 Year Warranty