Skip to content

Crouzet 88970041

Millenium 3, CD12 Controller, LCD Display, 24 VDC, 8 Inputs, 4 Relay Output

Mfr. Part #: 88970041 / RS Stock #: 70158979

Crouzet

Crouzet 88970041

Mfr. Part #: 88970041
RS Stock #: 70158979

Description

Millenium 3, CD12 Controller, LCD Display, 24 VDC, 8 Inputs, 4 Relay Output

In Stock:

122

Price

Qty.

Standard Price

1

$217.57

5

$206.69

10

$202.34

25

$195.81

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Communication Port Type
USB ; Ethernet ; Modbus
Controller Type
I/O
Dimensions
0.00 in W X 4.24 in L X 0.08 in D
Family Name
Millenium 3 Essential Family
For Use With
Millenium 3 Standard Controllers
Input Type
Analog ; Digital
IP Rating
IP40
Maximum Operating Temperature
55 °C
Memory
EEPROM
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail/Panel Mount
Number of Inputs
8
Number of IO Ports
2
Number of Outputs
4
Output Current
8 A
Output Type
Relay
Primary Type
Controller
Product Header
CD12 Millenium 3 Compact Range Logic Controller
Scan Rate
10 (Make) Off-Cycle Response, 5 (Release) Off-Cycle Response ms
Series
Special Features
70degC Operating Temperature, Backlit Green LCD Display, Compact Version, Modbus Communication 2 x 8 Words with Read/Write Access, Network Creation Option Communication between 7 Millennium 3 Unit
Standards
CE ; CSA ; GL ; UL
Supply Current
0 to 20 mA
Supply Voltage
24 VDC
Temperature Operating Range
-20 to +55 C
Termination
Screw
Type
PLC
Voltage Rating
24 V

Overview

The Millenium 3 logic controller can be used to automate small devices requiring between 10 and 50 I/O. Millenium 3's logic functions can be used in numerous applications, including packing, access control, vending, irrigation, pump management and HVAC control.
Millenium 3 is available in a "Compact" version for simple automation systems or an "Expandable" version for enhanced performance. There are also "Resin" or "Bare board" versions available for special applications.

Features: ?Inputs: On/Off, Potentiometer or 10-bit Analog ?Outputs: Relay, Static or PWM ?DIN Rail or Panel Mounting ?Integrated LCD Display: 4 Lines, 18 Characters ?Password Protection of Programs ?Modbus and Ethernet Options