Skip to content

Crouzet 88970314

Kit, Connector, Removable, MA, for Use with Millenium 3 NBR26

Mfr. Part #: 88970314 / RS Stock #: 70251038

Crouzet

Crouzet 88970314

Mfr. Part #: 88970314
RS Stock #: 70251038

Description

Kit, Connector, Removable, MA, for Use with Millenium 3 NBR26

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$56.36

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Communication Port Type
RS232
Controller Type
Millenium M3C Controller
Family Name
Millenium 3 Family
For Use With
NBR26 Millenium 3 Controllers
Input Type
Analog ; Digital
Kit Type
Removable Connector Kit
Number of Inputs
8
Number of Outputs
4
Output Type
Relay
Primary Type
Controller
Series
Standards
CSA Certified, E Certified, EC, EN 61000-6-2, EN 61000-6-3, EN 61000-6-4, EN 61131-2, GL Certified, UL Listed
Supply Voltage
24 V
Type
Resin Board

Overview

Crouzet Millenium 3 Family NBR Connector Kits:

The Millenium 3 Smart logic controller is the easiest programmable module to use on the market. Easy to program thanks to M3 Soft, it enables the control and monitoring of machines and automation installations with up to 50 I/Os. Easy to program and to implement, it enables the control and monitoring of machines and automation installations with up to 50 I/O. It is positioned right at the heart of the Automation range. Millenium 3 offers both standard and customized product solutions for a range of applications, including automatic barriers, automatic doors, turnstiles, sectional doors and disabled access ramps.

Easy to program and to implement, it enables the control and monitoring of machines and automation installations with up to 50 I/O. It is positioned right at the heart of the Automation range. Millenium 3 offers both standard and customized product solutions for a range of applications, including automatic barriers, automatic doors, turnstiles, sectional doors and disabled access ramps.

— 88970310 Removable connector kit for Millenium 3 CD12 or CB12 MA 47
— 88970311 Removable connector kit for Millenium 3 CD20 or CB20 MA 47
— 88970312 Removable connector kit for Millenium 3 XD26 or XB26 MA 47
— 88970313 Removable connector (spring cage) kit for NBR12, CD12 RBT MA 19, 36, 47
— 88970314 Removable connector kit for NBR26 MA 36
— 88970315 Removable connector kit for NBR32 MA 36
— 88970316 Removable connector kit for NBR40 MA 36
— 88970317 Removable connector (spring cage) kit for XD26 RBT

Connector Kit Features:
  • Screw-type and Spring-cage
  • Millenium 3 can be removed for speedy replacement of the controller
  • Cable connection memory to exclude the risk of errors on reconnection
  • 2 types available: for Millenium 3 screw-type terminal and for Millenium 3 RBT

    NBR Features:
  • Vibration resistant
  • Extended temperature range
  • Outputs via removable connectors
  • IP50 seal (connectors)
  • DB 9-pin programming port via standard RS 232 cable
  • Designed for application-specific functions
  • Supplied without connectors. Connectors available (Ref. 88970313, 88970314, 88970315, 88970316)


    Millenium 3 Family Features:
  • Manage all your HMI project from Crouzet Touch Utility Manager
  • A wide range of tools to help you develop the perfect project
  • Dedicated communication drivers for em4 and Millenium 3 and Millenium EVO allowing simple addressing and label management
  • Import existing MTP HMI programs into the new Crouzet Touch Soft