Skip to content

Crouzet PJRX110A

Relay, DPDT, 10 A, 110 VAC at 50/60 Hz, Duplex Alternating, 2200 VA, 80 W (Max.)

Mfr. Part #: PJRX110A / RS Stock #: 70159437

Crouzet

Crouzet PJRX110A

Mfr. Part #: PJRX110A
RS Stock #: 70159437

Description

Relay, DPDT, 10 A, 110 VAC at 50/60 Hz, Duplex Alternating, 2200 VA, 80 W (Max.)

In Stock:

10

Price

Qty.

Standard Price

1

$113.46

10

$107.79

25

$102.12

50

$96.44

100

$90.77

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
110 VAC ; 110 VDC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
AgCdO
Contact Voltage Rating
300 V
Control Voltage
110 V
Current Rating
10 A
Function
Alternating
Insulation Resistance
1,000 MOhms
Mounting Type
Socket Mount
Number of Pins
8
Operating Temperature
-10 to 60 °C
Power Rating
2200 VA ; 80 W
Primary Type
Power Relays
Product Description
The electronic alternating relay is designed to replace mechanical style devices used in control applications requiring a duplexing or alternating action of the control circuits to operate pumps, compressors, etc. This is achieved by activating a control switch which is common to one side of the input control voltage. The output contact of the relay(s) change state when this switch is opened When the control initiate switch is actuated and released or opened, the relay will change state. The next time the initiate switch is actuated and released it will change back to its original state. Two red LED’s located on the top of the dust resistant enclosure provide the status of the relay.
Product Header
JR Series Alternating Relay
Relay Type
General Purpose
Series
Standards
UL ; CSA
Termination
8-Pin Octal
Voltage Rating
250 V

Overview

The electronic alternating relay is designed to replace mechanical style devices used in control applications requiring a duplexing or alternating action of the control circuits to operate pumps, compressors, etc. Two LEDs are located on the top of dust resistant enclosure to provide the status of the relay.

Features:
  • Duplex Alternating Control
  • SPDT or DPDT Output 10 A
  • Selector Switch Version Available
  • Cross-Wired Version Available