Skip to content

Dantona Industries, Inc. ULCR21

Battery,Non-Rechargeable,Rectangular,Lithium,3 VDC,Photo,Ultralast Series

Mfr. Part #: ULCR21 / RS Stock #: 70157573

Dantona Industries, Inc.

Dantona Industries, Inc. ULCR21

Mfr. Part #: ULCR21
RS Stock #: 70157573

Description

Battery,Non-Rechargeable,Rectangular,Lithium,3 VDC,Photo,Ultralast Series

Hazardous Material Hazardous Material

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3.79

25

$3.56

50

$3.47

Additional Inventory

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ULCR21
Chemical System
Lithium
Primary Type
Non-Rechargeable
Size
Rectangular in
Tab Type
Specialty Batteries
Termination
Pressure Contact
UPC Code
076097801226
Voltage Rating
3 VDC

Overview

Features:
  • CR123 and CR2 Models Available in Single or Twin Packs

    Applications:
  • Film and Digital Cameras