Skip to content

Davies Molding 1204AZ

Knob, Phenolic, 1 in., 1/4 in., 11/16 in., 8-32, 1204 Series

Mfr. Part #: 1204AZ / RS Stock #: 70097801

Davies Molding

Davies Molding 1204AZ

Mfr. Part #: 1204AZ
RS Stock #: 70097801

Description

Knob, Phenolic, 1 in., 1/4 in., 11/16 in., 8-32, 1204 Series

In Stock:

160

Price

Qty.

Standard Price

1

$5.32

25

$5.05

50

$4.95

100

$4.84

250

$4.74

500

$4.63

1000

$4.52

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Phenolic
Color
Black
Diameter
1.03 in
Dimensions
0.69 in H
Indicator
No
Inner Diameter
0.25000 in
Knob Diameter
1 in
Knob Type
Round
Material
Thermoset
Mounting Diameter
0.25 in
Mounting Type
Plain Molded Hole
Screw Size
8-32 in
Series
Type
Phenolic

Overview

Wide range of sizes and styles to suit your needs. Available in heat resistant thermoset and high-impact resistant thermoplastic. Available in different mountings and with or without index graduations. Can be decorated or customized to your specific need. Perfect for electronic equipment, machinery, synthesizers and various appliances. Laser engraving, hot stamping and pad printing available for all parts.