Skip to content

Davies Molding RG-1P.140.84

Handle; Plastic RG Handle; (2) M8 X 30

Mfr. Part #: RG-1P.140.84 / RS Stock #: 70097751

Davies Molding

Davies Molding RG-1P.140.84

Mfr. Part #: RG-1P.140.84
RS Stock #: 70097751

Description

Handle; Plastic RG Handle; (2) M8 X 30

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$15.57

Additional Inventory

Minimum Qty: 10
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Centerline
140
Color
Black
Diameter
170 mm
Dimensions
45.00 in H X 6.69 in L
Includes
Handle With No Hardware
Material
Thermoplastic
Mounting Diameter
M8 in
Mounting Type
Thru-Hole
Primary Type
Stylized
Series
Type
Handle

Overview

Modern industrial design for the highest demands. Extremely resistant to torison and easy to grip.
Features
  • Black Glass-Reinforced Nylon Structure
  • Matte Black Satin Finish
  • Modern Industrial Design for the Highest Demands
  • Extremely Resistant to Torsion
  • Hardware Not Included