Skip to content

Deltrol Controls 20381-82

Relay;General Purpose;166A;3PDT;13A;24VAC;.187 QC Terminals;Plain Cover

Mfr. Part #: 20381-82 / RS Stock #: 70733545

Deltrol Controls

Deltrol Controls 20381-82

Mfr. Part #: 20381-82
RS Stock #: 70733545

Description

Relay;General Purpose;166A;3PDT;13A;24VAC;.187 QC Terminals;Plain Cover

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$86.33

10

$82.01

25

$77.70

50

$73.38

100

$69.06

250

$64.75

Additional Inventory

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
13 A
Contact Form
3PDT
Current Rating
13 A
Function
Monostable
Primary Type
Power Relays
Relay Type
General Purpose
Series

Overview

160 Series: 5 and 13 Amp General Purpose Plug-in Relay
Features:
  • Up to 13 Amp loads (see data sheet)
  • Thru 3PDT
  • Class F coil insulation system for 155°C total temperature
  • Coil molded in Polyester for environmental protection
  • Unique armature stop maintains adjustment
  • Fine wire gauge coils are skeined for integrity
  • Gold Flash is standard on all contacts

    Models:
  • 160: 5 Amp Open Frame
  • 161: 13 Amp Open Frame
  • 165: 5 Amp Covered Plug-in
  • 165F: 5 Amp Flanged Cover w/ QC terminals
  • 166: 13 Amp Covered Plug-in
  • 166F: 13 Amp Flanged Cover w/ QC terminals
  • 166E: Addition of Blowout Magnets
    For higher DC ratings, other suffixes available; A- Indicator Lamp, P-Printed Circuit terminals,
    TM- Top-mounted Cover

    Typical Applications:
  • Industrial Machine Control
  • Energy Management Systems
  • Control Panels