Skip to content

Deltrol Controls 53717-81

Solenoid, D4 Series, 12VDC, Pull, Continuous Duty, 11.5W, .187 QC

Mfr. Part #: 53717-81 / RS Stock #: 70733415

Deltrol Controls

Deltrol Controls 53717-81

Mfr. Part #: 53717-81
RS Stock #: 70733415

Description

Solenoid, D4 Series, 12VDC, Pull, Continuous Duty, 11.5W, .187 QC

In Stock:

234

Price

Qty.

Standard Price

1

$51.56

10

$48.98

25

$46.41

50

$43.83

100

$41.25

250

$38.67

Additional Inventory

On order:

250

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Pull
Coil Power
11.5 W
Coil Voltage
12 VDC
Configuration
C-Frame
Duty Cycle
Continuous
Power Rating
11.5 W
Series
Supply Voltage
12 VDC
Termination Coil
QC, .187 in.

Overview

D-Frame Solenoid
2- Position linear solenoid utilizing a two piece "D" shaped frame wrapped around the coil.
Features:
? Balance of cost and production
? AC & DC solenoids available
? Class F (155°C) encapsulated coils on most models
? UL certification on most models

Typical Applications:
? Industrial controls
? Various DC applications
? Specialized equipment
? Higher operating efficiency applications