Skip to content

Deltrol Controls 53717-82

Solenoid,D4 Series,24VDC,Pull,Continuous Duty,11.5W,.187 QC

Mfr. Part #: 53717-82 / RS Stock #: 70733416

Deltrol Controls

Deltrol Controls 53717-82

Mfr. Part #: 53717-82
RS Stock #: 70733416

Description

Solenoid,D4 Series,24VDC,Pull,Continuous Duty,11.5W,.187 QC

In Stock:

526

Price

Qty.

Standard Price

1

$58.72

10

$55.78

25

$52.85

50

$49.91

100

$46.97

250

$44.04

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Pull
Coil Power
11.5 W
Configuration
C-Frame
Duty Cycle
Continuous
Power Rating
11.5 W
Series
Supply Voltage
24 VDC
Termination Coil
QC, .187 in.

Overview

D-Frame Solenoid
2- Position linear solenoid utilizing a two piece "D" shaped frame wrapped around the coil.
Features:
? Balance of cost and production
? AC & DC solenoids available
? Class F (155°C) encapsulated coils on most models
? UL certification on most models

Typical Applications:
? Industrial controls
? Various DC applications
? Specialized equipment
? Higher operating efficiency applications