Desco 09100
Wrist Strap; Sapphire; 6 ft.; Elastic; UL Listed
Mfr. Part #: 09100 / RS Stock #: 71074034
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.71
5
$32.03
10
$31.35
25
$30.68
50
$30.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Sapphire
Dimensions
72.00 in L
Material
Elastic
Standards
UL Listed
Type
Metal
Overview
Mini-Protektive Pak Small Component Shippers, 1 " Depth
Features:
High visibility
Patented contoured spring supported banana plug
Solid stainless steel wrist band stud machined to exacting tolerances and precise profile
Durable, lightweight fabric
High Visibility Color
Rapid-Retraction Strength Polyurethane Coil Cords
Superior Resistor Connection Strain Relief
Patented Adjustment Design Eliminates Exposed Conductive "Tail" of Band
All Bands Have a 4 mm Snap Stud
Lifetime Warranty on Our Wristband Stud and a Lifetime Warranty on Cords
Features: