Desco 19442
Digital Static Field Meter
Mfr. Part #: 19442 / RS Stock #: 72653819
![Desco 19442](https://assets.rs-online.com/c_scale,w_400,f_auto,q_auto/no_image.png)
Price
Qty.
Standard Price
1
$1,091.92
Additional Inventory
Can ship in 10 days:
2
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
Electrostatic Field Meter
- Measures static charge and polarity on objects up to +-19.99 kV at a distance of 1 inch
Chopper-Stabilized Sensor
- Yields accurate measurements in both normal and ionized environments
Dissipative Enclosure with 7 mm Ground Snap
- Grounds the meter when held by a grounded operator or bonded to ground using the included ground cord
Rotary Zero Knob
- Sets the zero-reference point with finely tuned precision
LED Range Indicator
- Assists with placing the meter at the correct distance from the object being measured
Hold Button
- Allows the measurements to be retained for easy reading and extends battery life
Ionization Test Upgrade Kit (19440)
- Provides the accessories needed to test the balance (offset voltage) and discharge times of air ionizers
Aluminum Conductive Plate Accessory (19441)
- Allows the operator to measure the balance (offset voltage) of air ionizers
NIST Calibrated with Certificate Included
- Calibrated with accepted procedures and standards traceable to the National Institute of Standards and Technology