Dialight 507-4538-1437-630F
Indicator,Pnl Mnt, Neon, Mnt-Sz 1", Clear, 110-125V, Solder, Built-In Resistor
Mfr. Part #: 507-4538-1437-630F / RS Stock #: 70082187
Price
Qty.
Standard Price
1
$10.61
5
$10.29
10
$9.76
100
$9.02
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
Bi-Pin
Color
White
Current Rating
1.2 mA
Lamp Type
Neon
Lens Color
Clear
Lens Style
Cylindrical
Life Hours
25000
Mounting Hole Size
1 in
Mounting Size
1 In.
Mounting Type
Panel Mount
Operating Voltage
110 to 125 V
Primary Type
Pilot Light
Product Header
507 Series Neon Indicator
Special Features
w/Resistor
Standards
UL Listed, CSA Certified
Supply Voltage
110-125 VAC/VDC
Terminal Type
Bi-Pin
Termination
Solder
Type
Neon
Voltage Rating
125 V