Skip to content

Dialight 550-2204F

Indicator Light LED PCB Mount Top View 5mm Bulb Round Green 10mcd

Mfr. Part #: 550-2204F / RS Stock #: 70081697

Dialight

Dialight 550-2204F

Mfr. Part #: 550-2204F
RS Stock #: 70081697

Description

Indicator Light LED PCB Mount Top View 5mm Bulb Round Green 10mcd

In Stock:

8

Price

Qty.

Standard Price

1

$1.70

5

$1.56

10

$1.49

100

$1.36

250

$1.27

500

$1.10

Additional Inventory

On order:

100

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bulb Type
5 mm
Color Emitted
Green
Configuration
Single
Forward Current
25 mA
Forward Voltage
2 V
Lens Color
Green
Lens Finish
Diffused
Lens Shape
Round
Luminous Intensity
10.00 mcd
Mounting Type
Through Hole
Product Header
550 Series LED CBI® Circuit Board Indicator
Series
View
Top
Viewing Angle
65 °

Overview


High Luminous intensity solid state light source available in various colors and two-leaded bi-color. Right angle housing offers ease of assembly and trimmed leads compatible with dual and quad 550 Series.