Dialight 585-5256F
LED,Cluster,T3 1/4,Mini Bayonet,BA9s,120VAC,660nm,9mA,252mcd,Non-Polarized,Red
Mfr. Part #: 585-5256F / RS Stock #: 70372057
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.74
5
$8.48
10
$8.04
100
$7.43
1000
$6.56
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
BA9S ; Miniature Bayonet
Bulb Type
T3-1/4
Color
Red
Color Emitted
Red
Current Rating
20 mA
Lens Color
Red
Type
LED
Voltage Rating
120 V
Overview
T-3 1/4 Based LED BA9s A professional range of miniature bayonet based LEDs. The cluster design uses multiple discrete LEDs mounted to an incandescent base.