Skip to content

Dwyer Instruments 1950-0-2F

Differential Pressure Switch, Explosion Proof, .15-.50in w.c., 1950 Series

Mfr. Part #: 1950-0-2F / RS Stock #: 71314343

Dwyer Instruments

Dwyer Instruments 1950-0-2F

Mfr. Part #: 1950-0-2F
RS Stock #: 71314343

Description

Differential Pressure Switch, Explosion Proof, .15-.50in w.c., 1950 Series

In Stock:

19

Price

Qty.

Standard Price

1

$340.53

10

$323.50

25

$306.47

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
CE ; CSA ; FM ; UL
Connection Type
1NO ; 1NC
Electrical Rating
15 A @ 125, 250, 480 VAC, 60 Hz. Resistive 1/8 HP @ 125 VAC, 1/4 HP @ 250 VAC, 60 Hz.
Enclosure Rating
Explosion proof ; Class I. Groups C and D ; Class II ; Groups E ; F and G ; Class III / ATEX
For Use With
Air And Non-Combustible, Compatible Gases
IP Rating
IP54
Mounting Orientation
Vertical
NEMA Rating
3 ; 7 ; 9
Operating Fluid
Air ; Non-Combustible Gas
Port Size
0.125 in
Primary Type
Pressure Switch
Series
Set Point
Screw type on top of housing
Switch Type
SPDT
Temperature Range
-40 to 140 F
Weight
3.25 lb

Overview

Dwyer 1950 Series — Explosion-proof Differential Pressure Switch | Set Points from .03 to 20 in w.c., Explosion-proof and Weatherproof:

Series 1950 Explosion-Proof Differential Pressure Switch combines the best features of the popular Dwyer Series 1900 Pressure Switch with an integral explosion-proof and weatherproof housing, making it an exceptional value for either application. It is CE, UL and CSA listed, FM approved for use in Class I, Div 1, Groups C and D, Class II Groups E, F, and G and Class III hazardous atmospheres (NEMA 7 & 9), Raintight NEMA 3 (IP54). Weatherproof features include a drain plug and O-ring seal in cover. Electrical connections are easily made by removing front cover. For convenience the set point adjustment screw is located on the outside of the housing. Twelve models offer set points from .03 to 20 in w.c. (0.0075 to 5 kPa) and from .5 to 50 psi (0.035 to 3.5 bar). The unit is very light and compact — about half the weight and bulk of other explosion-proof or weather-proof switches with separate enclosures.

Features:
  • Explosion-proof and weatherproof housing provides device protection for outdoor use or harsh environment operation
  • External set point screw provides easy access that simplifies making adjustments without opening or disassembling enclosure
  • Easily accessible electrical connection simplifies the installation