Skip to content

Dwyer Instruments 1950G-0-B-120-NA

Differential Pressure Switch, Explosion Proof, .15-.50in w.c., 1950G Series

Mfr. Part #: 1950G-0-B-120-NA / RS Stock #: 71314359

Dwyer Instruments

Dwyer Instruments 1950G-0-B-120-NA

Mfr. Part #: 1950G-0-B-120-NA
RS Stock #: 71314359

Description

Differential Pressure Switch, Explosion Proof, .15-.50in w.c., 1950G Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$558.53

10

$530.60

25

$502.67

Additional Inventory

On order:

2

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Enclosure Rating
Explosion proof ; Class I. Groups C and D ; Class II ; Groups E ; F and G ; Class III / ATEX
Operating Fluid
Air ; Gas
Port Size
0.125 in
Primary Type
Pressure Switch
Series

Overview

Dwyer 1950G Series — Explosion-proof Differential Pressure Switch | Set Points from .03 to 20 in w.c., Explosion-proof and Weatherproof:

Series 1950G Explosion-Proof Switch combines the best features of the popular Dwyer Series 1950 Pressure Switch with the benefit of natural gas compatibility. Units are rain-tight for outdoor installations, and are UL listed for use in Class I, Groups A, B, C, & D; Class II, Groups E, F, & G and Class III atmospheres, Directive 2014/34/EU (ATEX) Compliant for CE ATEX II 2G Exd IIB+H2 T6, CSA & FM approved for Class I, Div. 1, Groups B, C, D; Class II, Div. 1, Groups E, F, G and Class III atmospheres IECEx Ex d IIB+H2 T6 (-40°C < Ta < +60°C). The 1950G is very compact, about half the weight and bulk of equivalent conventional explosion-proof switches.

Easy access to the SPDT relay and power supply terminals is provided by removing the top plate of the aluminum housing. A supply voltage of 24 VDC, 120 or 240 VAC is required. A captive screw allows the cover to swing aside while remaining attached to the unit. Adjustment to the set point of the switch can be made without disassembly of the housing.

Features:
  • Compatible with natural gas
  • External set point screw provides easy access that simplifies making adjustments without opening or disassembling enclosure
  • Easily accessible electrical connection simplifies the installation