Skip to content

Dwyer Instruments 2-5003-NPT

Differential Pressure Gauge, Range 0-3" H2O,1/8" NPT Male, 5% Acc, 2-5000 Series

Mfr. Part #: 2-5003-NPT / RS Stock #: 71240459

Dwyer Instruments

Dwyer Instruments 2-5003-NPT

Mfr. Part #: 2-5003-NPT
RS Stock #: 71240459

Description

Differential Pressure Gauge, Range 0-3" H2O,1/8" NPT Male, 5% Acc, 2-5000 Series

In Stock:

22

Price

Qty.

Standard Price

1

$141.10

10

$134.04

25

$126.99

50

$119.93

100

$112.88

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
5 %
Connecting Thread
1/8 ” NPT
Gauge Range
0-3 In. H2O
Number of Scales
1
Operating Fluid
Air ; Gas
Primary Type
Differential Pressure Gauge
Series
Type
Mechanical

Overview

Dwyer 2-5000 Series — Minihelic II Differential Pressure Gage: Combining clean design, small size and low cost with enough accuracy for all but the most demanding applications our Series 2-5000 Minihelic II Differential Pressure Gage offers the latest in design features for a dial type differential pressure gage. It is our most compact gage but is easy to read and can safely operate at total pressures up to 30 psig. Optional surface mounting with back mounting plate allows for quick installation to any surface. Process connections are barbed and point downwards. Add -BB for bottom barbed surface mount option. Mounting hardware is supplied with the Minihelic II gage for panel mounting through a single hole, 2-5/8" (67 mm) in diameter. Panel thickness up to 1/2" (13 mm) can be accommodated with the hardware supplied. If necessary, surface mounting of the gage can be accomplished by means of two 4-40 screws into the tapped mounting bracket stud holes in the rear of the gage. Surface mounting requires clearance holes in the panel for the two pressure taps. Features:
  • Removable lens and rear-housing provides easy, cost-effective servicing
  • Accuracy and value provides an excellent solution for OEM and user applications
  • Durable housing materials make it well-suited for rough environments and total high pressure Applications:
  • Room positive pressure sensing
  • Cabinet air-purging
  • Medical respiratory equipment
  • Air samplers
  • Electronic air cooling systems
  • Laminar flow hoods
  • Local indication on filter status
  • Face velocity on fume hood
  • Duct pressures