Skip to content

Dwyer Instruments 628-10-GH-P1-E1-S1

Pressure Sensor, Transmitter, Gauge, 0-100psi, 1/4" Male NPT, 626/628 Series

Mfr. Part #: 628-10-GH-P1-E1-S1 / RS Stock #: 70328611

Dwyer Instruments

Dwyer Instruments 628-10-GH-P1-E1-S1

Mfr. Part #: 628-10-GH-P1-E1-S1
RS Stock #: 70328611

Description

Pressure Sensor, Transmitter, Gauge, 0-100psi, 1/4" Male NPT, 626/628 Series

In Stock:

21

Price

Qty.

Standard Price

1

$176.66

3

$163.09

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
1 %
Ambient Temperature
-18 to 79 °C
Current Consumption
38mA Amp
Display Type
4-1/2 Digit LCD
Enclosure Type
NEMA 4X
IP Rating
IP66
Measurement Range
0 to 100 psi
Measurement Units
psi
Mounting Type
1/4 in NPT
Operating Pressure
0 to 100 PSI
Output
4-20 mA
Standards
CE; Optional: NSF/ANSI 61/372, ANSI/UL 218, ANSI/UL 508, NEPA 20
Termination
Cable Gland with 3” Wired Cable
Voltage Rating
10 to 30 V

Overview

Dwyer 626/628 Series — Industrial Pressure Transmitter | Complete Offering of Ranges, Connections and Outputs: The Series 626 Pressure Transmitters possess a highly precise 0.25% full scale accuracy piezo-resistive sensor contained in a compact, rugged, NEMA 4X (IP66) stainless steel general purpose housing or cast aluminum conduit housing. The Series 628 Pressure Transmitters are ideal for OEMs with 1% full scale accuracy sensors. The corrosion resistant 316L stainless steel wetted parts allow the Series 626 and 628 transmitters to measure the pressure in a multitude of processes from hydraulic oils to chemicals. The Series 626 and 628 are available in absolute and gage pressure ranges with a variety of optional outputs, process connections and electrical terminations to allow you to select the right transmitter for your application. ***Note: The standard conduit housing (-CH) has been phased out, see the conduit box housing (-CB) for the replacement model. Features:
  • Robust 316 SS oil filled sensor provides shock and vibration resistance insuring stability in controlling pressure for process applications
  • NEMA 4X rated enclosure provides protection in harsh environments permitting outdoor monitoring or in areas where dust and particulate matter exists
  • A wide range of models and connections that can meet pressure measurement specifications from low to very high