Dwyer Instruments 628-11-CB-P1-E5-S1
Pressure sensor,0-150 psig,1/2IN FNPT conduit connection,4-20 mA,2 wire,
Mfr. Part #: 628-11-CB-P1-E5-S1 / RS Stock #: 71431690
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$239.92
2
$222.15
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
1 %
IP Rating
IP66
Measurement Range
0 to 150 psi
Measurement Units
psi
Mounting Type
1/4 in NPT
Output
4-20 mA
Termination
1/2 in Female NPT