Skip to content

Dwyer Instruments 628-22-GH-P1-E1-S1

628-22-GH-P1-E1-S1, Pressure Transmitter

Mfr. Part #: 628-22-GH-P1-E1-S1 / RS Stock #: 70334342

Dwyer Instruments

Dwyer Instruments 628-22-GH-P1-E1-S1

Mfr. Part #: 628-22-GH-P1-E1-S1
RS Stock #: 70334342

Description

628-22-GH-P1-E1-S1, Pressure Transmitter

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$138.57

5

$131.64

10

$127.48

25

$123.32

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
1 %
Ambient Temperature
-18 to 79 °C
Current Consumption
38mA Amp
Display Type
4-1/2 Digit LCD
IP Rating
IP66
Measurement Range
0 to 600 psi
Measurement Units
psi
Mounting Type
1/4 in NPT
Operating Pressure
0 to 600 PSI
Output
4-20 mA
Standards
CE; Optional: NSF/ANSI 61/372, ANSI/UL 218, ANSI/UL 508, NEPA 20, NEMA 4X
Termination
Cable Gland with 3” Wired Cable
Voltage Rating
10 to 30 V

Overview

Dwyer 626 & 628 Series Industrial Pressure Transmitter:

The 628 Series Pressure Transmitters are ideal for OEMs with 1% full scale accuracy sensors. The corrosion resistant 316L stainless steel wetted parts allow the Series 626 and 628 transmitters to measure the pressure in a multitude of processes from hydraulic oils to chemicals. The Series 626 and 628 are available in absolute and pressure ranges with a variety of optional outputs, process connections and electrical terminations to allow you to select the right transmitter for your application.

The 626 Series Pressure Transmitters possess a highly precise 0.25% full scale accuracy piezo-resistive sensor contained in a compact, rugged, NEMA 4X (IP66) stainless steel general purpose housing or cast aluminum conduit housing.

Features:
  • Robust 316 SS oil filled sensor provides shock and vibration resistance insuring stability in controlling pressure for process applications
  • NEMA 4X rated enclosure provides protection in harsh environments permitting outdoor monitoring or in areas where dust and particulate matter exists
  • A wide range of models and connections that can meet pressure measurement specifications from low to very high
  • CE, UL, NSF 372, NSF 61 Approvals
  • 0.25% Full Scale Accuracy (Series 626) 1.0% Full Scale Accuracy (Series 628)

    Applications:
  • Compressors
  • Pumping Systems
  • Irrigation System Pressure
  • Industrial Process Monitoring
  • Hydraulic