Skip to content

Dwyer Instruments RMA-21-SSV

Flowmeter,RMA,1-10 LPM air,2in scale,4% Acc,Stainless steel valve,1/8in nptf

Mfr. Part #: RMA-21-SSV / RS Stock #: 71431548

Dwyer Instruments

Dwyer Instruments RMA-21-SSV

Mfr. Part #: RMA-21-SSV
RS Stock #: 71431548

Description

Flowmeter,RMA,1-10 LPM air,2in scale,4% Acc,Stainless steel valve,1/8in nptf

In Stock:

10

Price

Qty.

Standard Price

1

$79.03

10

$75.08

25

$71.13

50

$67.18

Additional Inventory

On order:

2

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
4 %
Material
Polycarbonate
Measurement Range
1-10 Liter/Min., Air
Mounting Style
Panel Mount
Mounting Type
Surface Mount
Pressure Range
100 psi
Scale
2 in
Series