Skip to content

Dwyer Instruments VFC-121

Flowmeter;Model VFC;4-25 SCFM Air;1-in. FNPT;Back Conn.;+/-2% Acc.;Plastic Body

Mfr. Part #: VFC-121 / RS Stock #: 70408824

Dwyer Instruments

Dwyer Instruments VFC-121

Mfr. Part #: VFC-121
RS Stock #: 70408824

Description

Flowmeter;Model VFC;4-25 SCFM Air;1-in. FNPT;Back Conn.;+/-2% Acc.;Plastic Body

In Stock:

1

Price

Qty.

Standard Price

1

$167.42

10

$159.05

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
2 mA
Casing Material
Plastic
Pressure Range
4-25 SCFM psi
Series

Overview

The accurate and durable VFC Visi?Float flowmeter contains a stainless steel guide rod and large diameter float for excellent stability and visibility in high flow rates. The large 5" scale provides a ?2% full scale accuracy for precision measurement required in medical or laboratory applications. The VFC models have PVC 1" female NPT connections. VFC II units are equipped with acetal thermoplastic 1" male NPT fittings. VFC II fittings also include hex wrench flats to prevent stripped threads. All models have metal mounting inserts on the back for panel mounting. Units may also be supported directly by systems piping.