Skip to content

Dwyer Instruments VFC-142

Flowmeter;VFC;VFC-142;Acrylic;2% FS Acc;1-10 GPM water

Mfr. Part #: VFC-142 / RS Stock #: 71431720

Dwyer Instruments

Dwyer Instruments VFC-142

Mfr. Part #: VFC-142
RS Stock #: 71431720

Description

Flowmeter;VFC;VFC-142;Acrylic;2% FS Acc;1-10 GPM water

In Stock:

44

Price

Qty.

Standard Price

1

$87.17

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
2 %
Material
Acrylic
Measurement Range
1-10 Gal./Min., Water
Mounting Style
Panel Mount
Mounting Type
1” NPT F
Pressure Range
100 psi
Scale
5 in
Series