Skip to content

DYKEM 26063

Permanent Paint Marker, Yellow, Industrial, Steel Medium Tip, DALO Series

Mfr. Part #: 26063 / RS Stock #: 72151266

DYKEM

DYKEM 26063

Mfr. Part #: 26063
RS Stock #: 72151266

Description

Permanent Paint Marker, Yellow, Industrial, Steel Medium Tip, DALO Series

In Stock:

48

Price

Qty.

Standard Price

1

$9.13

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Yellow
Dispensing Method
Pen
Primary Type
Paint Marker
UPC Code
084353260632

Overview

DALO Marker Industrial Steel Ball Tip Paint Marker Features Heavy duty, industrial paint marker that writes on almost any surface Writes through oil and grease without losing legibility or brightness. Makes permanent bright marks on metal, rubber, plastic, glass, concrete, leather, stone, wood, vinyl and more. Marks in extreme weather and temperature conditions, even writes under water and on rusty surfaces. Ergonomically correct marker that enables you to mark at all angles, even upside down. Markers can be used to permanently identify inventory, assemblies, tools, work in progress or finished products while resisting most work related abuses or compounds. Heavy duty aluminum body with large paint capacity. Paint flow is controlled by the pressure bulb at the end of the barrel. Stainless steel ball tips won’t wear out on rough or rusty surfaces. Available in 2 tips sizes – Medium and Broad.