Dymo 2112553
Label Printer, Direct Thermal, 90 Labels/Min, Automatic Recognition, 550 Series
Mfr. Part #: 2112553 / RS Stock #: 73169492

Price
Qty.
Standard Price
1
$223.91
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
The DYMO LabelWriter 550 Turbo (2112553) is a high-speed, direct thermal label printer designed for efficient and cost-effective label printing. Featuring Automatic Label Recognition™, it ensures you always know the size, type, and number of labels remaining. This printer is ideal for professional mailing, filing, visitor management, and other labeling needs.
Key Features:
Type: Direct Thermal Label Printer
Series: LabelWriter 550 Turbo
Print Speed: Up to 90 labels per minute
Resolution: 300 dpi
Connectivity: USB, Ethernet
Compatibility: Works exclusively with DYMO-branded labels
Dimensions: 8.5" x 5.33" x 7.38"
Color: Black