Skip to content

E-Switch EG1201

Slide Switch, SPDT, ON-ON, 200 mA, 30V DC, Panel Mt., Solder, EG Series

Mfr. Part #: EG1201 / RS Stock #: 72423941

E-Switch

E-Switch EG1201

Mfr. Part #: EG1201
RS Stock #: 72423941

Description

Slide Switch, SPDT, ON-ON, 200 mA, 30V DC, Panel Mt., Solder, EG Series

In Stock:

4943

Price

Qty.

Standard Price

1

$0.765

5

$0.7038

10

$0.65025

100

$0.5967

250

$0.5355

500

$0.4743

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Standard
Contact Form
SPDT
Current Rating
0.2 A
Termination
Solder
Voltage Rating
30 VDC

Overview

The EG Series subminiature slide switches offer dozens of customization options to help you get the package style and size that you need. They are available with circuits up to six poles and some are available for panel mounting with PC board pin termination and vertical or horizontal actuator options. The EG Series slide switches are electrically rated for 200mA, 30VDC. These custom slide switches operate in temperatures ranging from -20 to 70 degrees C. Please look at the data sheet to see the full range of slide switches available. Applications for this subminiature slide switch include: Computer/peripheral Consumer electronics Instrumentation Test/measurement markets FEATURES Up to 6 poles available and up to 6 actuator positions Panel and PC board mounting designs Vertical and horizontal actuation options